This 245-contact male header features a through-hole package with a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and is not radiation hardened. The header is designed for solder termination and is suitable for use in a variety of applications.
Samtec TMMH-149-04-S-5 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 245 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-149-04-S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.