Samtec TMMS-110-01-G-Q-FS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.07mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24.37mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMS-110-01-G-Q-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.