
120-position, 4-row shrouded header with 2mm pitch, designed for right-angle, through-hole mounting. Features gold-plated bronze male pins with a 0.13-inch mating length and square contact shape. Black polymer insulation material ensures UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C, with a maximum current rating of 5.5A. RoHS compliant and supplied in a tube.
Samtec TMMS-130-01-F-Q-RA-FS technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 64.37mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMS-130-01-F-Q-RA-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
