Samtec TMMS-130-01-SM-Q-RA-FS technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMS-130-01-SM-Q-RA-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.