Unshrouded header with 2 positions and 1 row, featuring a 1.27mm pitch. This right-angle, side-entry, thru-hole component has male pin contacts made of bronze with gold plating for mating. The black polymer insulation material ensures a flammability rating of UL94 V-0. Operating temperature range is -55°C to 125°C.
Samtec TMS-102-02-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-102-02-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.