Samtec TMS-103-02-S-S-.F/H technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-103-02-S-S-.F/H to view detailed technical specifications.
No datasheet is available for this part.