This 5-contact through hole header features gold plating, a 1.27mm pitch, and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a single row of contacts. It is designed for use in applications where a through hole mount is required.
Samtec TMS-105-01-G-S-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-01-G-S-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.