The TMS-105-01-L-D-006 is a 10-contact unshrouded header from Samtec, designed for through hole mounting. It features a 1.27mm terminal pitch and a 2-row configuration. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5A per contact. The body is oriented straight and has a height of 8.38mm, with a mating length of 5.84mm.
Samtec TMS-105-01-L-D-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-105-01-L-D-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.