This Samtec TMS-105-01-TM-D header features 10 male contacts in a 2-row configuration, with a through-hole package type and 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header has a tin plating and is designed for solder termination.
Samtec TMS-105-01-TM-D technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-01-TM-D to view detailed technical specifications.
No datasheet is available for this part.