This Samtec TMS-105-02-L-D header features 10 gold plated bronze contacts on a 1.27mm pitch, packaged in bulk. It is a shrouded, unshrouded, through-hole header with a male gender. The header is compliant with RoHS regulations but not radiation hardened. It is available in a through-hole package type.
Samtec TMS-105-02-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.