The TMS-105-03-SM-S-RA is a 5-contact male header from Samtec, featuring gold plating and a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. This header is designed for through hole mounting and is not radiation hardened. It has a single row of contacts and is suitable for use in a variety of applications.
Samtec TMS-105-03-SM-S-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-03-SM-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.