This 5-contact male header features a through hole mount and 1.27mm pitch. It is plated with gold and available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec TMS-105-51-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-51-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.