
This 10-contact shrouded header features a 1.27mm pitch and is plated with tin. It is designed for through hole mount and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec TMS-105-51-T-D technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-51-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.