This 5-contact male through-hole header features a 1.27mm pitch and is plated with tin. It is designed for use in applications where a through-hole connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for use in standard electronic applications.
Samtec TMS-105-51-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-51-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
