This Samtec TMS-105-52-L-D header features 10 gold-plated contacts in a 2-row configuration with a 1.27mm pitch. It is designed for through-hole mounting and is packaged in bulk. The header is RoHS compliant and suitable for use in applications where solder termination is required.
Samtec TMS-105-52-L-D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-52-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.