This unshrouded header features 5 contacts with a 1.27mm pitch and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a maximum current rating of 5 amps per contact. The operating temperature range is from -55°C to 125°C. The header is available in a straight body orientation and has a mating length of 7.24mm and a height of 9.78mm.
Samtec TMS-105-53-F-S-004 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 9.78mm |
| Mating Length | 7.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-105-53-F-S-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.