This 5-contact straight male connector features a bronze contact material with gold plating, a black housing, and a 1.27mm pitch. It has a maximum current rating of 1A and can operate between -55°C and 125°C. The connector is packaged in bulk and is RoHS compliant, making it suitable for a variety of applications.
Samtec TMS-105-54-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-105-54-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.