This unshrouded header features 5 HDR contacts with a 1.27mm terminal pitch and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5A per contact. The header measures 12.83mm in height and has a mating length of 10.29mm.
Samtec TMS-105-56-L-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Height | 12.83mm |
| Mating Length | 10.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-105-56-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.