Samtec TMS-106-51-G-S technical specifications.
| Color | Black |
| Contact Mating Length | 0.19inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-106-51-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.