Unshrouded header with 8 positions and 1 row, featuring a 1.27mm pitch. This right-angle, side-entry, through-hole mounted connector has male pin contacts made of bronze with gold plating for mating. The black polymer insulation material ensures a flammability rating of UL94 V-0. Maximum current rating is 1A, with operating temperatures ranging from -55°C to 125°C. Packaged in rail/tube, this RoHS compliant component is designed for solder termination.
Samtec TMS-108-01-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-108-01-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.