16-position unshrouded header with a 1.27mm pitch, featuring straight, top-entry orientation and through-hole mounting. This male connector utilizes gold-plated bronze contacts for reliable mating and offers a 1A maximum current rating. Its black housing ensures durability across a wide operating temperature range of -55°C to 125°C. The header has a length of 10.16mm and a depth of 4.98mm, with a row spacing of 0.1inch.
Samtec TMS-108-02-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Depth | 4.98mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-108-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.