Samtec TMS-110-03-S-D technical specifications.
| Gender | Male |
| Number of Contacts | 20 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-110-03-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.