Samtec TMS-110-54-T-S-.BURKE technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-110-54-T-S-.BURKE to view detailed technical specifications.
No datasheet is available for this part.