The TMS-110-56-G-S-010 is a 10-contact male through-hole header from Samtec. It features gold plating and a 1.27mm pitch. The header is packaged in bulk and is suitable for through-hole mounting. The TMS-110-56-G-S-010 is RoHS compliant and does not have radiation hardening. It is designed for use in applications where a reliable and durable connection is required.
Samtec TMS-110-56-G-S-010 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-110-56-G-S-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.