Unshrouded header, 25 positions, 1 row, 1.27mm pitch. Male pin contact type, square contact shape, bronze contact material with gold plating. Features a 0.23-inch contact mating length. Rated for 125°C max operating temperature and -55°C min operating temperature. Insulation material is polymer, black in color, with a UL94 V-0 flammability rating. Through-hole mount, solder termination, lead-free, and RoHS compliant.
Samtec TMS-125-01-G-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-125-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.