This 43-contact male through-hole header features a 1.27mm pitch and gold plating on a bronze contact material. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is part of the TMS series from Samtec.
Samtec TMS-143-01-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMS-143-01-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.