Samtec TMS-150-03-T-D-RA-.MAL technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec TMS-150-03-T-D-RA-.MAL to view detailed technical specifications.
No datasheet is available for this part.