Samtec TO-340-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.17mm |
| Insulation Material | Polyphenylene |
| Length | 39.62mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TO-340-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.