Samtec TO-5420-GT-S technical specifications.
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TO-5420-GT-S to view detailed technical specifications.
No datasheet is available for this part.