20-position shrouded header, male, straight orientation, featuring 4 rows with 0.635mm pitch and 0.05inch row spacing. Surface mount termination with gold-plated bronze contacts, rated for 2.5A max current and operating temperatures from -55°C to 125°C. Black housing, lead-free and RoHS compliant.
Samtec TOLC-105-32-S-Q technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FOURRAY™ TOLC |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-105-32-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.