Samtec TOLC-110-12-L-Q-A-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-110-12-L-Q-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.