This 80-contact, 4-row shrouded header features a 0.635mm pitch and is available in tape and reel packaging. The contacts are plated with gold and are suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in board-to-board and mezzanine applications, and is terminated with solder.
Samtec TOLC-120-02-F-Q-LC-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-120-02-F-Q-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.