
Shrouded header, male, straight orientation, featuring 80 positions across 4 rows with a 0.635mm (0.025 inch) lead pitch. This surface mount component offers a 2.5A current rating and gold-plated bronze contacts. Operating temperature range is -55°C to 125°C. Termination is solder, and the product is RoHS compliant.
Samtec TOLC-120-02-S-Q technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FOURRAY™ TOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-120-02-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.