Samtec TOLC-125-02-S-Q-P technical specifications.
| Gender | Male |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Orientation | Straight |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-125-02-S-Q-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.