Samtec TOLC-125-02-S-Q-P-.SAN technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec TOLC-125-02-S-Q-P-.SAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.