100-position, 4-row shrouded header with 0.635mm pitch and straight, surface-mount orientation. Features gold-plated bronze contacts with a 0.1-inch mating length and a 2.5A max current rating. Operates across a -55°C to 125°C temperature range. Housing is black, lead-free, and RoHS compliant.
Samtec TOLC-125-32-S-Q technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FOURRAY™ TOLC |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-125-32-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.