Samtec TOLC-130-02-L-Q-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-130-02-L-Q-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.