Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

TOLC-150-12-L-Q-A

Datasheet
Conn Shrouded Header (4 Sides) HDR 200 POS 0.635mm Solder ST SMD Tube
Samtec

TOLC-150-12-L-Q-A

Conn Shrouded Header (4 Sides) HDR 200 POS 0.635mm Solder ST SMD Tube

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingSurface Mount
Quick Jump:

Technical Specifications

Samtec TOLC-150-12-L-Q-A technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Gender
Male
Mount
Surface Mount
Number of Contacts
200
Number of Rows
4
Packaging
Bulk
Pitch
0.635mm
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec TOLC-150-12-L-Q-A Datasheet

Download the complete datasheet for Samtec TOLC-150-12-L-Q-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com