Samtec TPCF-140-01-G-Q-8 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Rows | 4 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TPCF-140-01-G-Q-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.