Samtec TPCF-150-01-L-Q-4-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Length | 100.3mm |
| Max Current Rating | 4.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 425V |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TPCF-150-01-L-Q-4-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.