Samtec TPCM-120-09-F-Q-325-4 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Rows | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TPCM-120-09-F-Q-325-4 to view detailed technical specifications.
No datasheet is available for this part.