Samtec TPCM-150-02-G-Q-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 184 |
| Contact Gender | MALE |
| Manufacturer Series | TPCM |
| Contact Finish Termination | GOLD FLASH |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TPCM-150-02-G-Q-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.