
2-position unshrouded header with a 2.54mm pitch, featuring male pin contacts for solder termination. This straight, top-entry, through-hole mount component has a 1A current rating and a circular contact shape. Constructed with bronze contacts plated in gold, it offers a 2.54mm height, 5.08mm length, and 2.54mm width. The black housing and insulation are made from glass, with a UL94 V-0 flammability rating.
Samtec TS-102-G-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-102-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.