
Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This male connector utilizes circular male pin contacts with gold plating for mating, offering a 0.166-inch mating length. Constructed with bronze and brass contact materials and a glass insulator, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. The straight, top-entry, through-hole termination is designed for solder connection, with a maximum current rating of 1A.
Samtec TS-104-G-AA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-104-G-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
