
Unshrouded header with 7 positions and 1 row, featuring a 2.54mm pitch. This straight, male connector offers through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, it supports a 1A current rating and operates within a -55°C to 125°C temperature range. The black housing is lead-free and RoHS compliant.
Samtec TS-107-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-107-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
