
Unshrouded header with 8 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted connector has a male gender and a solder termination. Constructed with bronze contacts and gold plating, it offers a 1A current rating and a contact mating length of 0.166 inches. The black housing is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Samtec TS-108-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-108-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
