
Unshrouded header with 8 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts made from bronze and brass with gold plating ensure reliable mating. This component offers a maximum current rating of 1A and operates within a temperature range of -55°C to 125°C. The black glass-filled nylon housing provides UL94 V-0 flammability resistance. Termination is via solder, suitable for thru-hole mounting.
Samtec TS-108-G-AA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-108-G-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.