
This 8-contact male header features a 2.54mm pitch and is plated with gold. The contact material is brass. It is available in bulk packaging and is RoHS compliant. The header is designed for through-hole mounting.
Samtec TS-108-G-A-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-108-G-A-1 to view detailed technical specifications.
No datasheet is available for this part.
