This 8-contact female through-hole header features gold plating and a 2.54mm pitch. It is designed for use in applications where a reliable and durable connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of environments and does not have radiation hardening capabilities.
Samtec TS-108-G-L-3 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-108-G-L-3 to view detailed technical specifications.
No datasheet is available for this part.