
22-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made from bronze and brass with tin plating for mating. This through-hole mount component has a 2.54mm height and 55.9mm length, designed for solder termination. Operating temperature range is -55°C to 105°C, with a UL94 V-0 flammability rating and lead-free construction.
Samtec TS-122-T-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TS-122-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.